
BFC242078203 | |
|---|---|
DigiKey Part Number | BC2287-ND |
Manufacturer | |
Manufacturer Product Number | BFC242078203 |
Description | CAP FILM 0.082UF 2% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 160V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC242078203 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Last Time Buy | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±2% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥425.23733 | ¥318,928 |
| Unit Price without JCT: | ¥425.23733 |
|---|---|
| Unit Price with JCT: | ¥467.76106 |

