
BFC242012702 | |
---|---|
DigiKey Part Number | 222242012702-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC242012702 |
Description | CAP FILM 2700PF 2% 630VDC RADIAL |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 160V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC242012702 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ¥216.72933 | ¥325,094 |
Unit Price without JCT: | ¥216.72933 |
---|---|
Unit Price with JCT: | ¥238.40226 |