
BFC241963604 | |
|---|---|
DigiKey Part Number | BFC241963604-ND |
Manufacturer | |
Manufacturer Product Number | BFC241963604 |
Description | CAP FILM 0.36UF 5% 400VDC RADIAL |
Customer Reference | |
Detailed Description | Film Capacitor Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241963604 Models |
Category | Package / Case |
Mfr | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Series | Height - Seated (Max) 0.354" (9.00mm) |
Packaging Bulk | Termination PC Pins |
Part Status Last Time Buy | Lead Spacing 0.197" (5.00mm) |
Dielectric Material | Applications High Frequency, Switching |
Operating Temperature -55°C ~ 85°C | Features Long Life |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥633.09800 | ¥316,549 |
| Unit Price without JCT: | ¥633.09800 |
|---|---|
| Unit Price with JCT: | ¥696.40780 |

