
BFC241743003 | |
|---|---|
DigiKey Part Number | BC2103-ND |
Manufacturer | |
Manufacturer Product Number | BFC241743003 |
Description | CAP FILM 0.03UF 2% 160VDC RADIAL |
Customer Reference | |
Detailed Description | 0.03 µF Film Capacitor 63V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241743003 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Last Time Buy | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±2% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 160V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥339.50950 | ¥679,019 |
| Unit Price without JCT: | ¥339.50950 |
|---|---|
| Unit Price with JCT: | ¥373.46045 |

