
BFC238554153 | |
---|---|
cms-digikey-product-number | BFC238554153-ND |
cms-manufacturer | |
cms-manufacturer-product-number | BFC238554153 |
cms-description | CAP FILM 0.015UF 5% 1.6KVDC RAD |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 0.015 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 550V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.276" W (17.50mm x 7.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
500 | ¥118.93800 | ¥59,469 |
Unit Price without JCT: | ¥118.93800 |
---|---|
Unit Price with JCT: | ¥130.83180 |