
BFC237882103 | |
---|---|
DigiKey Part Number | BFC237882103-ND |
Manufacturer | |
Manufacturer Product Number | BFC237882103 |
Description | CAP FILM 10000PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.236" W (26.00mm x 6.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥399.00000 | ¥399 |
10 | ¥283.10000 | ¥2,831 |
50 | ¥231.08000 | ¥11,554 |
200 | ¥198.39000 | ¥39,678 |
600 | ¥178.32833 | ¥106,997 |
1,000 | ¥170.40300 | ¥170,403 |
2,600 | ¥157.57115 | ¥409,685 |
5,000 | ¥150.07980 | ¥750,399 |
Unit Price without JCT: | ¥399.00000 |
---|---|
Unit Price with JCT: | ¥438.90000 |