Parametric Equivalent

BFC237874243 | |
|---|---|
DigiKey Part Number | BFC237874243-ND |
Manufacturer | |
Manufacturer Product Number | BFC237874243 |
Description | CAP FILM 0.024UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.024 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237872243 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237872243-ND | ¥432.25667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥432.25667 | ¥259,354 |
| Unit Price without JCT: | ¥432.25667 |
|---|---|
| Unit Price with JCT: | ¥475.48234 |


