Similar

BFC237872224 | |
|---|---|
DigiKey Part Number | BFC237872224-ND |
Manufacturer | |
Manufacturer Product Number | BFC237872224 |
Description | CAP FILM 0.22UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.102" (28.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 300V | Applications High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32653A0224J000 | TDK | 1,137 | 495-4423-ND | ¥309.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥664.23000 | ¥66,423 |
| Unit Price without JCT: | ¥664.23000 |
|---|---|
| Unit Price with JCT: | ¥730.65300 |


