Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237544222 | |
|---|---|
DigiKey Part Number | BFC237544222-ND |
Manufacturer | |
Manufacturer Product Number | BFC237544222 |
Description | CAP FILM 2200PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.335" W (18.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237540222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237540222-ND | ¥247.46400 | Parametric Equivalent |
| BFC237542222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237542222-ND | ¥289.01571 | Parametric Equivalent |
| BFC237546222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237546222-ND | ¥301.40364 | Parametric Equivalent |
| BFC237548222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237548222-ND | ¥296.29667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥247.46400 | ¥247,464 |
| Unit Price without JCT: | ¥247.46400 |
|---|---|
| Unit Price with JCT: | ¥272.21040 |


