
BFC237055102 | |
---|---|
DigiKey Part Number | BFC237055102-ND |
Manufacturer | |
Manufacturer Product Number | BFC237055102 |
Description | CAP FILM 1000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.200" (5.08mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥55.84400 | ¥55,844 |
Unit Price without JCT: | ¥55.84400 |
---|---|
Unit Price with JCT: | ¥61.42840 |