MKP_BFC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237041103

DigiKey Part Number
BC5087-ND
Manufacturer
Manufacturer Product Number
BFC237041103
Description
CAP FILM 10000PF 10% 250VDC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.200" (5.08mm)
Applications
Automotive
Ratings
AEC-Q200
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,455
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥111.00000¥111
10¥75.10000¥751
50¥59.08000¥2,954
100¥53.79000¥5,379
500¥44.17800¥22,089
2,000¥38.12600¥76,252
4,000¥35.68250¥142,730
6,000¥34.40317¥206,419
Manufacturers Standard Package
Unit Price without JCT:¥111.00000
Unit Price with JCT:¥122.10000