Parametric Equivalent
Parametric Equivalent

BFC236751183 | |
|---|---|
DigiKey Part Number | BFC236751183-ND |
Manufacturer | |
Manufacturer Product Number | BFC236751183 |
Description | CAP FILM 0.018UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.177" W (10.00mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236753183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236753183-ND | ¥78.30700 | Parametric Equivalent |
| BFC236755183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236755183-ND | ¥94.14900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥94.14900 | ¥94,149 |
| Unit Price without JCT: | ¥94.14900 |
|---|---|
| Unit Price with JCT: | ¥103.56390 |


