Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC236745104 | |
|---|---|
DigiKey Part Number | BFC236745104-ND |
Manufacturer | |
Manufacturer Product Number | BFC236745104 |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236741104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236741104-ND | ¥148.46500 | Parametric Equivalent |
| BFC236743104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236743104-ND | ¥97.76700 | Parametric Equivalent |
| F461KJ104K250A | KEMET | 0 | 399-F461KJ104K250A-ND | ¥40.25800 | Parametric Equivalent |
| F461KJ104K250C | KEMET | 0 | 399-F461KJ104K250C-ND | ¥37.09933 | Parametric Equivalent |
| F461KJ104K250L | KEMET | 0 | 399-F461KJ104K250LTR-ND | ¥39.93167 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥148.46500 | ¥148,465 |
| Unit Price without JCT: | ¥148.46500 |
|---|---|
| Unit Price with JCT: | ¥163.31150 |



