BFC236516334 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥167.13600
Datasheet
Image for BFC236516334 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC236516334

DigiKey Part Number
BFC236516334-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC236516334
Description
CAP FILM 0.33UF 5% 63VDC RADIAL
Customer Reference
Detailed Description
0.33 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Obsolete
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.571" (14.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC236616334Vishay Beyschlag/Draloric/BC Components0BFC236616334-ND¥167.13600Similar
Obsolete
This product is no longer manufactured. View Substitutes