0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC233917474

DigiKey Part Number
56-BFC233917474TR-ND - Tape & Reel (TR)
56-BFC233917474CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BFC233917474
Description
CAP FILM 0.47UF 10% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
1.024" L x 0.276" W (26.00mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.650" (16.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC233911474Vishay Beyschlag/Draloric/BC Components945BFC233911474-ND¥326.00000Parametric Equivalent
In-Stock: 499
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥384.00000¥384
10¥261.70000¥2,617
50¥213.12000¥10,656
100¥198.09000¥19,809
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥170.99600¥85,498
1,000¥163.20300¥163,203
1,500¥159.29867¥238,948
2,500¥154.97000¥387,425
3,500¥152.44029¥533,541
5,000¥150.00580¥750,029
Manufacturers Standard Package
Unit Price without JCT:¥384.00000
Unit Price with JCT:¥422.40000