
BFC233917474 | |
|---|---|
DigiKey Part Number | 56-BFC233917474TR-ND - Tape & Reel (TR) 56-BFC233917474CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BFC233917474 |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233911474 | Vishay Beyschlag/Draloric/BC Components | 945 | BFC233911474-ND | ¥326.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥384.00000 | ¥384 |
| 10 | ¥261.70000 | ¥2,617 |
| 50 | ¥213.12000 | ¥10,656 |
| 100 | ¥198.09000 | ¥19,809 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥170.99600 | ¥85,498 |
| 1,000 | ¥163.20300 | ¥163,203 |
| 1,500 | ¥159.29867 | ¥238,948 |
| 2,500 | ¥154.97000 | ¥387,425 |
| 3,500 | ¥152.44029 | ¥533,541 |
| 5,000 | ¥150.00580 | ¥750,029 |
| Unit Price without JCT: | ¥384.00000 |
|---|---|
| Unit Price with JCT: | ¥422.40000 |

