Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233623472 | |
|---|---|
DigiKey Part Number | BFC233623472-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC233623472 |
Description | CAP FILM 4700PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC233623472 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233620472-ND | ¥177.20000 | Parametric Equivalent |
| BFC233626472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233626472-ND | ¥177.20000 | Parametric Equivalent |
| BFC233821472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233821472-ND | ¥127.47400 | Parametric Equivalent |
| BFC233823472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233823472-ND | ¥127.47400 | Parametric Equivalent |
| BFC233825472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233825472-ND | ¥127.47400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | ¥192.67364 | ¥211,941 |
| Unit Price without JCT: | ¥192.67364 |
|---|---|
| Unit Price with JCT: | ¥211.94100 |




