Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233623103 | |
|---|---|
DigiKey Part Number | BFC233623103-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC233623103 |
Description | CAP FILM 10000PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620103 | Vishay Beyschlag/Draloric/BC Components | 3,265 | BFC233620103-ND | ¥228.00000 | Parametric Equivalent |
| BFC233626103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233626103-ND | ¥85.89800 | Parametric Equivalent |
| BFC233821103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233821103-ND | ¥56.06100 | Parametric Equivalent |
| BFC233823103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233823103-ND | ¥104.24800 | Parametric Equivalent |
| BFC233825103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233825103-ND | ¥108.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | ¥212.82909 | ¥234,112 |
| Unit Price without JCT: | ¥212.82909 |
|---|---|
| Unit Price with JCT: | ¥234.11200 |




