Similar

BFC230354274 | |
|---|---|
DigiKey Part Number | BFC230354274-ND |
Manufacturer | |
Manufacturer Product Number | BFC230354274 |
Description | CAP FILM 0.27UF 5% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 100V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.228" W (17.50mm x 5.80mm) |
Part Status Obsolete | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 100V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237354274 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237354274-ND | ¥250.23900 | Similar |


