
MBB02070C8454FC100 | |
|---|---|
DigiKey Part Number | 56-MBB02070C8454FC100CT-ND - Cut Tape (CT) 56-MBB02070C8454FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C8454FC100 |
Description | RES 8.45M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.45 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥63.00000 | ¥63 |
| 10 | ¥53.30000 | ¥533 |
| 25 | ¥49.44000 | ¥1,236 |
| 50 | ¥46.70000 | ¥2,335 |
| 100 | ¥44.14000 | ¥4,414 |
| 250 | ¥41.06800 | ¥10,267 |
| 500 | ¥38.98000 | ¥19,490 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥37.09300 | ¥37,093 |
| 2,000 | ¥35.40100 | ¥70,802 |
| 3,000 | ¥34.49733 | ¥103,492 |
| 5,000 | ¥33.44580 | ¥167,229 |
| 7,000 | ¥32.80386 | ¥229,627 |
| 10,000 | ¥32.16460 | ¥321,646 |
| Unit Price without JCT: | ¥63.00000 |
|---|---|
| Unit Price with JCT: | ¥69.30000 |

