
AC03000004708JAC00 | |
---|---|
DigiKey Part Number | 749-AC03000004708JAC00CT-ND - Cut Tape (CT) 749-AC03000004708JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000004708JAC00 |
Description | RES 4.7 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000004708JAC00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥151.00000 | ¥151 |
10 | ¥98.00000 | ¥980 |
25 | ¥83.68000 | ¥2,092 |
50 | ¥74.72000 | ¥3,736 |
100 | ¥67.12000 | ¥6,712 |
250 | ¥58.76000 | ¥14,690 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥53.52800 | ¥26,764 |
1,000 | ¥49.08200 | ¥49,082 |
1,500 | ¥46.79867 | ¥70,198 |
2,500 | ¥44.21560 | ¥110,539 |
3,500 | ¥42.67543 | ¥149,364 |
5,000 | ¥41.17120 | ¥205,856 |
6,000 | ¥40.44950 | ¥242,697 |
12,000 | ¥37.97225 | ¥455,667 |
12,500 | ¥37.83880 | ¥472,985 |
Unit Price without JCT: | ¥151.00000 |
---|---|
Unit Price with JCT: | ¥166.10000 |