
AC03000003901JAC00 | |
---|---|
DigiKey Part Number | 749-AC03000003901JAC00CT-ND - Cut Tape (CT) 749-AC03000003901JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000003901JAC00 |
Description | RES 3.9K OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000003901JAC00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥464.00000 | ¥464 |
10 | ¥310.00000 | ¥3,100 |
25 | ¥268.36000 | ¥6,709 |
50 | ¥242.20000 | ¥12,110 |
100 | ¥219.99000 | ¥21,999 |
250 | ¥195.64400 | ¥48,911 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥180.41400 | ¥90,207 |
1,000 | ¥167.47700 | ¥167,477 |
1,500 | ¥160.83333 | ¥241,250 |
2,500 | ¥153.31720 | ¥383,293 |
3,500 | ¥148.83857 | ¥520,935 |
5,000 | ¥144.46360 | ¥722,318 |
6,000 | ¥142.36600 | ¥854,196 |
Unit Price without JCT: | ¥464.00000 |
---|---|
Unit Price with JCT: | ¥510.40000 |