A823M15X7RF5TAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥13.54850
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥25.71793
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥25.71793
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥13.69867
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥21.54260
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥21.54260
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥20.88260
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥20.88260
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥20.88260
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥20.88260
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥71.59380
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥46.88000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥39.84500
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥39.77820
Datasheet
0.082 µF ±20% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A823M15X7RF5TAA

DigiKey Part Number
A823M15X7RF5TAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A823M15X7RF5TAA
Description
CAP CER 0.082UF 50V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.082 µF ±20% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A823M15X7RF5TAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Tolerance
±20%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A823K15X7RF5TAAVishay Beyschlag/Draloric/BC Components0A823K15X7RF5TAA-ND¥13.54850Upgrade
A823K20X7RH5TAAVishay Beyschlag/Draloric/BC Components0A823K20X7RH5TAA-ND¥25.71793Similar
A823M20X7RH5TAAVishay Beyschlag/Draloric/BC Components0A823M20X7RH5TAA-ND¥25.71793Similar
A823M15X7RF5UAAVishay Beyschlag/Draloric/BC Components0A823M15X7RF5UAA-ND¥13.69867Parametric Equivalent
C420C823J2R5TA7200KEMET0C420C823J2R5TA7200-ND¥21.54260Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000¥13.54850¥189,679
Unit Price without JCT:¥13.54850
Unit Price with JCT:¥14.90335