Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

A563K15X7RF5TAA | |
|---|---|
DigiKey Part Number | 1108PHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A563K15X7RF5TAA |
Description | CAP CER 0.056UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A563K15X7RF5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A563K20X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A563K20X7RH5TAA-ND | ¥25.71793 | Similar |
| A563K15X7RF5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A563K15X7RF5UAA-ND | ¥40.15250 | Parametric Equivalent |
| C420C563F5G5TA7200 | KEMET | 0 | C420C563F5G5TA7200-ND | ¥53.02460 | Upgrade |
| C420C563G5G5TA7200 | KEMET | 0 | C420C563G5G5TA7200-ND | ¥36.37900 | Upgrade |
| C420C563J2R5TA7200 | KEMET | 0 | C420C563J2R5TA7200-ND | ¥57.73060 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | ¥39.83371 | ¥557,672 |
| Unit Price without JCT: | ¥39.83371 |
|---|---|
| Unit Price with JCT: | ¥43.81708 |




