MFR Recommended

01M5001FF | |
|---|---|
DigiKey Part Number | 56-01M5001FF-ND |
Manufacturer | |
Manufacturer Product Number | 01M5001FF |
Description | NTC THERMISTORS |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead |
Datasheet | Datasheet |
Category | B25/85 3974K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Power - Max 75 mW |
Part Status Obsolete | Length - Lead Wire 1.42" (36.00mm) |
Resistance in Ohms @ 25°C 5k | Mounting Type Through Hole |
Resistance Tolerance ±1% | Package / Case Bead |
B25/75 3964K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCLE201E3502SBA | Vishay Beyschlag/Draloric/BC Components | 460 | 56-NTCLE201E3502SBA-ND | ¥261.00000 | MFR Recommended |


