



NTCS0805E3683FXT | |
|---|---|
DigiKey Part Number | BC2582TR-ND - Tape & Reel (TR) BC2582CT-ND - Cut Tape (CT) BC2582DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3683FXT |
Description | THERMISTOR NTC 68KOHM 4100K 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3683FXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥131.00000 | ¥131 |
| 5 | ¥115.00000 | ¥575 |
| 10 | ¥109.00000 | ¥1,090 |
| 25 | ¥101.92000 | ¥2,548 |
| 50 | ¥97.06000 | ¥4,853 |
| 100 | ¥92.62000 | ¥9,262 |
| 500 | ¥83.72400 | ¥41,862 |
| 1,000 | ¥80.41900 | ¥80,419 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥73.18275 | ¥292,731 |
| 8,000 | ¥70.68763 | ¥565,501 |
| 12,000 | ¥69.32558 | ¥831,907 |
| 20,000 | ¥67.70450 | ¥1,354,090 |
| Unit Price without JCT: | ¥131.00000 |
|---|---|
| Unit Price with JCT: | ¥144.10000 |

