



NTCS0603E3683HHT | |
|---|---|
DigiKey Part Number | BC2556TR-ND - Tape & Reel (TR) BC2556CT-ND - Cut Tape (CT) BC2556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3683HHT |
Description | THERMISTOR NTC 68KOHM 3985K 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3683HHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3985K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥81.00000 | ¥81 |
| 5 | ¥70.40000 | ¥352 |
| 10 | ¥66.50000 | ¥665 |
| 25 | ¥62.04000 | ¥1,551 |
| 50 | ¥58.92000 | ¥2,946 |
| 100 | ¥56.06000 | ¥5,606 |
| 500 | ¥50.38000 | ¥25,190 |
| 1,000 | ¥48.26800 | ¥48,268 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥43.70600 | ¥174,824 |
| 8,000 | ¥42.11338 | ¥336,907 |
| 12,000 | ¥41.24400 | ¥494,928 |
| 20,000 | ¥40.20985 | ¥804,197 |
| 28,000 | ¥39.56389 | ¥1,107,789 |
| 40,000 | ¥38.90795 | ¥1,556,318 |
| Unit Price without JCT: | ¥81.00000 |
|---|---|
| Unit Price with JCT: | ¥89.10000 |

