NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Resistors: LT spice simulation of Electronic thermostat LTC1040 with Vishay NTCLE203 NTC thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCLE203E3103FB0

DigiKey Part Number
BC2299-ND
Manufacturer
Manufacturer Product Number
NTCLE203E3103FB0
Description
THERMISTOR NTC 10KOHM 3977K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
EDA/CAD Models
NTCLE203E3103FB0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±0.75%
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
100 mW
Length - Lead Wire
1.58" (40.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,317
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥264.00000¥264
5¥233.80000¥1,169
10¥222.80000¥2,228
25¥209.32000¥5,233
50¥200.14000¥10,007
100¥191.73000¥19,173
500¥174.85600¥87,428
1,000¥168.57900¥168,579
5,000¥155.94260¥779,713
Manufacturers Standard Package
Unit Price without JCT:¥264.00000
Unit Price with JCT:¥290.40000