
MKP1839515084HQ | |
|---|---|
DigiKey Part Number | 2870-MKP1839515084HQ-ND |
Manufacturer | |
Manufacturer Product Number | MKP1839515084HQ |
Description | CAP FILM 1.5UF 5% 850VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 400V 850V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1839515084HQ Models |
Category | Voltage Rating - DC 850V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.945" Dia x 1.240" L (24.00mm x 31.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,477.00000 | ¥1,477 |
| 10 | ¥1,113.80000 | ¥11,138 |
| 50 | ¥968.46000 | ¥48,423 |
| 400 | ¥869.00500 | ¥347,602 |
| Unit Price without JCT: | ¥1,477.00000 |
|---|---|
| Unit Price with JCT: | ¥1,624.70000 |

