NTC Thermistor 50 Disc, 7.6mm Dia x 0.6mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 50 Disc, 7.6mm Dia x 0.6mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

3DB500K

DigiKey Part Number
570-3DB500K-ND
Manufacturer
Manufacturer Product Number
3DB500K
Description
THERMISTOR NTC 50OHM 3485K DISC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50 Disc, 7.6mm Dia x 0.6mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
50
Resistance Tolerance
±10%
B Value Tolerance
±3%
B0/50
3445K
B25/50
3485K
B25/75
3512K
B25/85
3521K
B25/100
3532K
Operating Temperature
-55°C ~ 150°C
Power - Max
1 W
Length - Lead Wire
0.98" (25.00mm)
Mounting Type
Through Hole
Package / Case
Disc, 7.6mm Dia x 0.6mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥937.00000¥937
5¥843.00000¥4,215
10¥807.60000¥8,076
25¥765.72000¥19,143
50¥737.02000¥36,851
100¥710.75000¥71,075
500¥657.83400¥328,917
1,000¥638.11400¥638,114
Manufacturers Standard Package
Unit Price without JCT:¥937.00000
Unit Price with JCT:¥1,030.70000