
EZ 40.7 - 100 V | |
|---|---|
DigiKey Part Number | 2056-EZ40.7-100V-ND |
Manufacturer | |
Manufacturer Product Number | EZ 40.7 - 100 V |
Description | SPEAKER SIDE PT 94DB RECTANGULAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Speaker 230 Hz ~ 20 kHz Side Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | EZ 40.7 - 100 V Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Visaton GmbH & Co. KG | Port Location Side |
Packaging Bulk | Shape Rectangular |
Part Status Active | Ingress Protection IP54 |
Frequency Range 230 Hz ~ 20 kHz | Size / Dimension 2.736" L x 2.559" W (69.50mm x 65.00mm) |
Efficiency - dBA 94.00 | Height - Seated (Max) 15.669" (398.00mm) |
Efficiency - Testing 1W/1M | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ¥44,524.66667 | ¥267,148 |
| Unit Price without JCT: | ¥44,524.66667 |
|---|---|
| Unit Price with JCT: | ¥48,977.13334 |

