
BIPOLAR CAPACITOR 470,0 UF | |
---|---|
DigiKey Part Number | 2056-BIPOLARCAPACITOR4700UF-ND |
Manufacturer | |
Manufacturer Product Number | BIPOLAR CAPACITOR 470,0 UF |
Description | CAP ALUM 470UF 10% 63V AXIAL TH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | - | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.984" Dia x 1.437" L (25.00mm x 36.50mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥703.81400 | ¥351,907 |
Unit Price without JCT: | ¥703.81400 |
---|---|
Unit Price with JCT: | ¥774.19540 |