Image for VSFEM4XI040G-V11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSFEM4XI040G-V11

DigiKey Part Number
1550-VSFEM4XI040G-V11-ND
Manufacturer
Manufacturer Product Number
VSFEM4XI040G-V11
Description
SSD 40GB M.2 MOD PSLC TLC SATA
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC), FLASH - NAND (TLC) 40GB SATA M.2 Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Virtium LLC
Series
Packaging
Bulk
Part Status
Active
Memory Size
40GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC), FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
-
Speed - Write
-
Voltage - Supply
-
Type
SATA
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.