
VI-PJ411-EXX | |
---|---|
DigiKey Part Number | 1102-VI-PJ411-EXX-ND |
Manufacturer | |
Manufacturer Product Number | VI-PJ411-EXX |
Description | DC/DC CONVERTER 72V 2X12V 75W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 12V 12V 6.25A, 6.25A 100V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 55V | |
Voltage - Input (Max) | 100V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.25A, 6.25A | |
Power (Watts) | 150W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.58" L x 4.90" W x 0.62" H (65.5mm x 124.5mm x 15.7mm) | |
Approval Agency | CE, cTUVus, cULus | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥128,942.00000 | ¥128,942 |
Unit Price without JCT: | ¥128,942.00000 |
---|---|
Unit Price with JCT: | ¥141,836.20000 |