MicroDCDCseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V375C5C50BL

DigiKey Part Number
1102-1401-ND
Manufacturer
Manufacturer Product Number
V375C5C50BL
Description
DC DC CONVERTER 5V 50W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 10A 250V - 425V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
250V
Voltage - Input (Max)
425V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
50 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-20°C ~ 100°C
Efficiency
80.9%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥45,916.00000¥45,916
10¥36,472.80000¥364,728
25¥35,850.76000¥896,269
Manufacturers Standard Package
Unit Price without JCT:¥45,916.00000
Unit Price with JCT:¥50,507.60000