
DCM3623TA5N26B4T70 | |
|---|---|
DigiKey Part Number | 1102-5761-ND |
Manufacturer | |
Manufacturer Product Number | DCM3623TA5N26B4T70 |
Description | DC DC CONVERTER 24V 240W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 10A 43V - 154V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3623TA5N26B4T70 Models |
Category | Power (Watts) 240 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Efficiency 92.6% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 43V | Package / Case 9-DIP Module |
Voltage - Input (Max) 154V | Size / Dimension 1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40,912.00000 | ¥40,912 |
| 10 | ¥34,109.60000 | ¥341,096 |
| Unit Price without JCT: | ¥40,912.00000 |
|---|---|
| Unit Price with JCT: | ¥45,003.20000 |



