


BCM6123T60E15A3T01 | |
|---|---|
DigiKey Part Number | 1102-5690-ND |
Manufacturer | |
Manufacturer Product Number | BCM6123T60E15A3T01 |
Description | DC DC CONVERTER 13.5V 1.95 KW |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 13.5V 130A 36V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | BCM6123T60E15A3T01 Models |
Category | Current - Output (Max) 130A |
Mfr | Power (Watts) 1.95 kW |
Series | Voltage - Isolation 2.25 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Bus Converter Module | Efficiency 97.4% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module |
Voltage - Input (Max) 60V | Size / Dimension 2.40" L x 0.99" W x 0.28" H (61.0mm x 25.1mm x 7.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86,908.00000 | ¥86,908 |
| 10 | ¥72,461.10000 | ¥724,611 |
| Unit Price without JCT: | ¥86,908.00000 |
|---|---|
| Unit Price with JCT: | ¥95,598.80000 |

