
T60405R6131X036 | |
|---|---|
DigiKey Part Number | 2258-T60405R6131X036-ND |
Manufacturer | |
Manufacturer Product Number | T60405R6131X036 |
Description | 6131X036 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 45mOhm |
Category | DC Resistance (DCR) (Max) 45mOhm |
Manufacturer VACUUMSCHMELZE | Voltage Rating - DC 250V |
Packaging Box | Operating Temperature -40°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Signal Line | Size / Dimension 0.866" L x 0.472" W (22.00mm x 12.00mm) |
Number of Lines 2 | Height (Max) 0.996" (25.30mm) |
Inductance @ Frequency 12 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥476.19940 | ¥4,761,994 |
| Unit Price without JCT: | ¥476.19940 |
|---|---|
| Unit Price with JCT: | ¥523.81934 |

