
T60405R6128X530 | |
|---|---|
DigiKey Part Number | 2258-T60405R6128X530-ND |
Manufacturer | |
Manufacturer Product Number | T60405R6128X530 |
Description | CMC 1.4MH 30A 2LN 1.4 KOHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 1.4 kOhms @ 100 kHz 30A DCR 2.7mOhm |
Category | Current Rating (Max) 30A |
Manufacturer VACUUMSCHMELZE | DC Resistance (DCR) (Max) 2.7mOhm |
Packaging Box | Operating Temperature -40°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 1.654" L x 1.063" W (42.00mm x 27.00mm) |
Impedance @ Frequency 1.4 kOhms @ 100 kHz | Height (Max) 1.862" (47.30mm) |
Inductance @ Frequency 1.4 mH @ 100 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,015.00000 | ¥4,015 |
| 10 | ¥3,578.50000 | ¥35,785 |
| 25 | ¥3,417.84000 | ¥85,446 |
| 50 | ¥3,300.88000 | ¥165,044 |
| 100 | ¥3,187.82000 | ¥318,782 |
| 250 | ¥3,044.18000 | ¥761,045 |
| 500 | ¥2,939.81400 | ¥1,469,907 |
| Unit Price without JCT: | ¥4,015.00000 |
|---|---|
| Unit Price with JCT: | ¥4,416.50000 |

