
M6605I | |
|---|---|
DigiKey Part Number | 38-1002-ND |
Manufacturer | |
Manufacturer Product Number | M6605I |
Description | LASER DIODE 660NM 5MW 10.4MM DIA |
Customer Reference | |
Detailed Description | Laser Diode 660nm 5mW 2.7V 30mA Cylinder (10.4mm Dia) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | US-Lasers Inc. | |
Series | - | |
Part Status | Obsolete | |
Wavelength | 660nm | |
Voltage - Input | 2.7V | |
Current Rating (Amps) | 30mA | |
Power (Watts) | 5mW | |
Package / Case | Cylinder (10.4mm Dia) |


