
H2U64U1H2J0100 | |
|---|---|
DigiKey Part Number | 2047-H2U64U1H2J0100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H2U64U1H2J0100 |
Description | 433MHZ ISM 433-434.8MHZ TELA CHI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Unictron Technologies Corporation | VSWR 2 |
Packaging Tape & Reel (TR) | Gain 0.2dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard General ISM | Termination Solder |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 433.92MHz | Height (Max) 0.020" (0.50mm) |
Frequency Range 433.05MHz ~ 434.79MHz | Applications ISM |
Antenna Type Chip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥75.90050 | ¥455,403 |
| 12,000 | ¥73.04717 | ¥876,566 |
| Unit Price without JCT: | ¥75.90050 |
|---|---|
| Unit Price with JCT: | ¥83.49055 |

