AND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT1G08DCKR

DigiKey Part Number
4518-SN74AHCT1G08DCKRTR-ND - Tape & Reel (TR)
4518-SN74AHCT1G08DCKRCT-ND - Cut Tape (CT)
4518-SN74AHCT1G08DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT1G08DCKR
Description
IC GATE AND 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
8.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥36.00000¥36
10¥25.00000¥250
25¥22.16000¥554
100¥18.94000¥1,894
250¥17.40400¥4,351
500¥16.47400¥8,237
1,000¥15.70600¥15,706
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥14.75967¥44,279
6,000¥14.29600¥85,776
9,000¥14.06378¥126,574
15,000¥13.80653¥207,098
21,000¥13.65629¥286,782
30,000¥13.51170¥405,351
75,000¥13.20039¥990,029
Manufacturers Standard Package
Unit Price without JCT:¥36.00000
Unit Price with JCT:¥39.60000