
MPM24-100PSI | |
---|---|
DigiKey Part Number | 633-MPM24-100PSI-ND |
Manufacturer | |
Manufacturer Product Number | MPM24-100PSI |
Description | DC DC CONVERTER 17-100V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 17 ~ 100V 15mA 4V - 24V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM24-100PSI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 24V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.55" L x 1.55" W x 0.85" H (39.4mm x 39.4mm x 21.6mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | ¥57,568.66667 | ¥172,706 |
Unit Price without JCT: | ¥57,568.66667 |
---|---|
Unit Price with JCT: | ¥63,325.53334 |