
40A24-P30-M-H | |
|---|---|
DigiKey Part Number | 633-40A24-P30-M-H-ND |
Manufacturer | |
Manufacturer Product Number | 40A24-P30-M-H |
Description | A-SERIES DC TO HVDC CONVERTER, S |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 40000V 750µA 23V - 30V Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Mfr | Applications ITE (Commercial) |
Series | Features Heat Sink |
Packaging Bulk | Operating Temperature -40°C ~ 65°C |
Part Status Obsolete | Mounting Type Through Hole |
Type High Voltage - Non-Isolated Module | Package / Case Module |
Number of Outputs 1 | Size / Dimension 7.96" L x 1.60" W x 1.41" H (202.2mm x 40.6mm x 35.7mm) |
Voltage - Input (Min) 23V | Control Features Enable, Active High |
Voltage - Input (Max) 30V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 750µA | Base Product Number |

