
15EFL24-24W-I/O-RB | |
|---|---|
DigiKey Part Number | 633-15EFL24-24W-I/O-RB-ND |
Manufacturer | |
Manufacturer Product Number | 15EFL24-24W-I/O-RB |
Description | EFL-SERIES FLOATING-HOT-DECK POW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 4 Output 24V 15V 5.1V -15V 1A, 50mA, 50mA, 500µA - 24V Input |
Datasheet | Datasheet |
Category | Voltage - Output 4 -15V |
Mfr | Current - Output (Max) 1A, 50mA, 50mA, 500µA |
Series | Power (Watts) 28 W |
Packaging Bulk | Voltage - Isolation 15 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 4 | Package / Case 28-DIP Module |
Voltage - Input (Max) 24V | Size / Dimension 5.70" L x 1.50" W x 1.30" H (144.8mm x 38.1mm x 33.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 15V | Base Product Number |
Voltage - Output 3 5.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥524,726.00000 | ¥524,726 |
| Unit Price without JCT: | ¥524,726.00000 |
|---|---|
| Unit Price with JCT: | ¥577,198.60000 |


