
VJ0505D3R3BXPQJHT | |
|---|---|
DigiKey Part Number | 720-VJ0505D3R3BXPQJHTTR-ND - Tape & Reel (TR) 720-VJ0505D3R3BXPQJHTCT-ND - Cut Tape (CT) 720-VJ0505D3R3BXPQJHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0505D3R3BXPQJHT |
Description | CAP CER 3.3PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥260.00000 | ¥260 |
| 10 | ¥172.70000 | ¥1,727 |
| 50 | ¥137.94000 | ¥6,897 |
| 100 | ¥127.19000 | ¥12,719 |
| 500 | ¥109.04600 | ¥54,523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥103.42900 | ¥103,429 |
| 2,000 | ¥98.80550 | ¥197,611 |
| 3,000 | ¥96.48967 | ¥289,469 |
| 5,000 | ¥93.92180 | ¥469,609 |
| 7,000 | ¥81.08886 | ¥567,622 |
| Unit Price without JCT: | ¥260.00000 |
|---|---|
| Unit Price with JCT: | ¥286.00000 |

