



Q124 | |
|---|---|
DigiKey Part Number | 5921-Q124-ND |
Manufacturer | |
Manufacturer Product Number | Q124 |
Description | CORD 16AWG 5-15P - 320-C13 7.50' |
Customer Reference | |
Detailed Description | 7.31' (2.23m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UKB Electronics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 7.31' (2.23m) | |
Approval Agency Marking | cUL, ENEC, UL | |
Approved Countries | Canada, Europe, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,188.00000 | ¥1,188 |
| 10 | ¥1,008.80000 | ¥10,088 |
| 25 | ¥945.64000 | ¥23,641 |
| 50 | ¥900.46000 | ¥45,023 |
| 100 | ¥857.47000 | ¥85,747 |
| 250 | ¥803.80400 | ¥200,951 |
| 500 | ¥765.46600 | ¥382,733 |
| 1,000 | ¥728.96700 | ¥728,967 |
| Unit Price without JCT: | ¥1,188.00000 |
|---|---|
| Unit Price with JCT: | ¥1,306.80000 |

