



189-411007-01 | |
|---|---|
DigiKey Part Number | 5921-189-411007-01-ND |
Manufacturer | |
Manufacturer Product Number | 189-411007-01 |
Description | CORD 18AWG NEMA 5-15P-CBL 6' BLK |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To Cable SJT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UKB Electronics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥791.00000 | ¥791 |
| 10 | ¥672.10000 | ¥6,721 |
| 25 | ¥629.92000 | ¥15,748 |
| 50 | ¥599.82000 | ¥29,991 |
| 100 | ¥571.18000 | ¥57,118 |
| 250 | ¥535.41600 | ¥133,854 |
| 500 | ¥509.87000 | ¥254,935 |
| 1,000 | ¥485.55000 | ¥485,550 |
| 2,500 | ¥455.18480 | ¥1,137,962 |
| Unit Price without JCT: | ¥791.00000 |
|---|---|
| Unit Price with JCT: | ¥870.10000 |

