New at DigiKey
Image for RPSTL48-400-720 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPSTL48-400-720

DigiKey Part Number
2303-RPSTL48-400-720-ND
Manufacturer
Manufacturer Product Number
RPSTL48-400-720
Description
REMOTEPRO 48V 100W CONTINUOUS RE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solar Cell 100 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts) - Max
100 W
Manufacturer
Tycon Systems Inc.
Voltage @ Pmpp
48 V
Series
Operating Temperature
-30°C ~ 60°C
Packaging
Bulk
Package / Case
Cells
Part Status
Active
Size / Dimension
62.008" L x 52.244" W (1575.00mm x 1327.00mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
4¥1,162,069.50000¥4,648,278
Manufacturers Standard Package
Unit Price without JCT:¥1,162,069.50000
Unit Price with JCT:¥1,278,276.45000