
ENC-STL-24X24X16 | |
|---|---|
DigiKey Part Number | 2414-ENC-STL-24X24X16-ND |
Manufacturer | |
Manufacturer Product Number | ENC-STL-24X24X16 |
Description | STEEL OUTDOOR ENCLOSURE WITH SEC |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.100" L x 24.100" W (612.14mm x 612.14mm) X 17.500" (444.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Container Type | Box | |
Size / Dimension | 24.100" L x 24.100" W (612.14mm x 612.14mm) | |
Height | 17.500" (444.50mm) | |
Area (L x W) | 576in² (3716cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Ratings |

